Manufacturer Part #
CNX714C400FVW
CNX714 Series Yellow 5V ~ 28V 140mcd Round Domed Top LED Panel Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
VCC CNX714C400FVW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC CNX714C400FVW - Technical Attributes
Attributes Table
| Color: | Yellow |
| Forward Voltage: | 28V |
| Forward (Drive) Current: | 1mA |
| Intensity: | 1120mcd |
| Operating Temp Range: | -40°C to +80°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | D 17mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$11.01
5
$10.87
25
$10.73
75
$10.64
200+
$10.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount