text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMB1500-GS08

Blue 65° Viewing Angle 21/52 mcd 2.9 V 0404 Surface Mount LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay VLMB1500-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Forward Voltage: 2.8V
Forward (Drive) Current: 5mA
Intensity: 28mcd
Viewing Angle: 130°
Wavelength: 472nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
303,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.10
USD
Quantity
Unit Price
3,000
$0.0637
6,000
$0.0626
9,000
$0.0619
12,000+
$0.061
Product Variant Information section