MPFS095T-FCVG484I in Tray by Microchip | Flash | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPFS095T-FCVG484I

128kB Flash 857.6kB RAM RISC-V System On Chip (SOC) IC PolarFire® FPGA-FCBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPFS095T-FCVG484I - Technical Attributes
Attributes Table
No of I/O Lines: 276
Operating Frequency-Max: 667MHz
Flash Size (Bits): 128kb
RAM Size (Bits): 857.6kb
Supply Voltage: 1V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Ethernet
Package Style:  FBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
États-Unis:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Semaines
Minimum Order:
4
Multiple Of:
1
Total
$791.52
USD
Quantity
Unit Price
1
$207.78
2
$203.46
3
$200.97
4+
$197.88
Product Variant Information section