text.skipToContent text.skipToNavigation

Manufacturer Part #

ST202EBTR

ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP 16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST202EBTR - Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section