text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7VPQ904MMUTWG

1.8V USB Type-C™ DisplayPort™ ALT Mode 10Gbps Linear Redriver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB7VPQ904MMUTWG - Technical Attributes
Attributes Table
Data Rate: 10Gbps
No of Channels: 4
Supply Voltage: 1.8V
Interface/Version: 3.1
Interface Type: I2C
No of Pins: 32
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,410.00
USD
Quantity
Unit Price
3,000+
$1.47
Product Variant Information section