Manufacturer Part #
LLCC68IMLTRT
LLCC68 Series 150 to 960 MHz Low Power LoRa® RF Transceiver +22dBm - QFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-24EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech LLCC68IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.39.00.10
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
05/07/2025
Details and Download
Part Status:
Active
Active
Semtech LLCC68IMLTRT - Technical Attributes
Attributes Table
| Type: | Transceiver IC |
| Data Rate-Max: | 300kbps |
| Output Power: | 22dBm |
| Interface Type: | SPI |
| Frequency: | 150MHz to 190MHz |
| Supply Voltage: | 1.8V to 3.7V |
| Sensitivity: | -129dBm |
| Modulation: | FSK/GFSK |
| Wireless Protocol: | LoRaWAN |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-24EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24EP
Mounting Method:
Surface Mount