Infineon BGT60ATR24C Automotive Radar Sensor
XENSIV™ 60GHz radar sensor for automotive sensing
The Infineon BGT60ATR24C is an automotive 60 GHz radar sensor that enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption.
The core functionality of BGT60ATR24C by Infineon is to transmit frequency modulated continuous wave (FMCW) signal via one of the two transmitter channel (TX) and receive the echo signals from the target object on the four receiving channels (RX). Each receiver path includes a baseband filtering, a VGA, as well as an ADC.
The digitized output is stored in a FIFO. The data are transferred to an external host, microcontroller unit (MCU) or application processor (AP), to run radar signal processing.
Features
| Benefits / Competitive advantage
Potential Applications
|
BGT60ATR24C Bare Die Block Diagram![]() | Power Modes![]() |
Parametrics
| Parametrics | BGT60ATR24C |
| Antenna | External |
| Family | Radar sensors |
| Frequency min max | 58 GHz 62 GHz |
| Number of Rx Antennas | 4 |
| Number of Tx Antennas | 2 |
| Qualification | Automotive |
| Supply Voltage | 1.8 V |
SHIELD_60ATR24ES_01: Demo Board for BGT60ATR24C
This demo board features Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C with an L-shaped antenna for best possible coverage inside a car’s cabin. This demo board enables prototyping for various use cases, not only in Automotive but also in consumer applications such as Vital sensing, Gesture sensing and Child presence detection etc.
Top Side![]() Bottom Side![]() Application Notes: BGT60ATR24C Shield – ES based | Key Features
|