text.skipToContent text.skipToNavigation

Manufacturer Part #

BGT60ATR24CE6327XTMA1

Distance Sensors MMW_AUTOMOTIVE RoHS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGT60ATR24CE6327XTMA1 - Technical Attributes
Attributes Table
Sensor Type: Radar Sensor
Supply Voltage: 1.71V to 1.89V
Frequency: 62GHz
Operating Temp Range: -40°C to +145°C
Storage Temperature Range: -40°C to +150°C
Package Style:  VFWLB-76-1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$59,675.00
USD
Quantity
Unit Price
3,500+
$17.05
Product Variant Information section