Manufacturer Part #
IP82C55AZ
IP82C55 Series 8 MHz CMOS Programmable Peripheral Interface - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Tube Package Style:PDIP-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas IP82C55AZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas IP82C55AZ - Technical Attributes
Attributes Table
| Supply Voltage: | 8V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | PDIP-40 |
| Mounting Method: | Surface Mount |
Features & Applications
The IP82C55AZ is a high performance CMOS Programmable Peripheral Interface, available in 40 pin PDIP package.
This device is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors.
Features:
- Pb-Free Plus Anneal Available (RoHS Compliant)
- Pin Compatible with NMOS 8255A
- 24 Programmable I/O Pins
- Fully TTL Compatible
- High Speed, No “Wait State” Operation with 5MHz and 8MHz 80C86 and 80C88
- Direct Bit Set/Reset Capability
- Enhanced Control Word Read Capability
- L7 Process
- 2.5mA Drive Capability on All I/O Ports
- Low Standby Power (ICCSB) . . . . . . . . . . . . .10 μA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$23.80
4
$23.51
20
$23.17
40
$23.03
125+
$22.66
Product Variant Information section
Available Packaging
Package Qty:
9 per Tube
Package Style:
PDIP-40
Mounting Method:
Surface Mount