Manufacturer Part #
MSD42WT1G
SS SC70 HV XSTR NPN 300V
Product Specification Section
onsemi MSD42WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MSD42WT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 300V |
Collector Current Max: | 150mA |
Collector - Emitter Saturation Voltage: | 0.5V |
DC Current Gain-Min: | 100A |
Power Dissipation-Tot: | 450mW |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount