Manufacturer Part #
UP2B-101-R
UP Series 100 uH ±20 % Tolerance 1.2 A Unshielded Low Profile Power Inductor
Product Specification Section
Eaton UP2B-101-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton UP2B-101-R - Technical Attributes
Attributes Table
Inductance-Nom: | 100µH |
Rated Current-Max: | 1.2A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 0.2707mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 13.97mm x W 10.41mm x H 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.20
5
$2.05
30
$1.89
100
$1.78
250+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
550 per
Mounting Method:
Surface Mount