Manufacturer Part #
AZ2100-1A-12DEF
AZ2100 Series 32.23 x 27.4 x 27.92 mm SPST 12 V 155 Ω 40 A Miniature Power Relay
Product Specification Section
American Zettler AZ2100-1A-12DEF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2100-1A-12DEF - Technical Attributes
Attributes Table
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 40A |
Coil Resistance: | 50mΩ |
Switching Voltage: | 30V |
Contact Material: | Silver Cadmium Oxide |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | Solder |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.21
120
$1.19
400
$1.17
600+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount