Manufacturer Part #
MFR-25FBF52-3K65
3.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
YAGEO MFR-25FBF52-3K65 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO MFR-25FBF52-3K65 - Technical Attributes
Attributes Table
| Resistance: | 3.65kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 250V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.3mm x D 2.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.0067
7,500
$0.0065
20,000
$0.0064
40,000
$0.0062
125,000+
$0.0059
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole