text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE24F2HBBNE

CR Series 20 A Non Lighted SPDT On-Off-On Quick Connect Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics CRE24F2HBBNE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Termination Style: Quick Connect
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The CR Series of Power Rocker Switches are offered with a 20 amp current rating with single and double throw options.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the CR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The CRE24F2HBBNE is rated at 20 amps with single pole, double throw (SPDT) switch operation and On-Off-On function.  This is a non-lighted switch with black housing and actuator and with -/O/= markings on the curved rocker. Termination is straight 6.3mm (0.25”) quick connect.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
100
$1.37
200
$1.35
400
$1.34
500+
$1.32
Product Variant Information section