text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-24.576MHZ-LC-T

Standard Clock Oscillators 24.576MHZ 50ppm -40 + 85C

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASDMB-24.576MHZ-LC-T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 24.576MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 16mA
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 1ns
Fall Time: 0.9ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,510.00
USD
Quantity
Unit Price
1,000+
$1.51
Product Variant Information section