Manufacturer Part #
PI3USB102GZLEX
Single Channel 480 Mbps 2:1 Multiplexer/Demultiplexer USB 2.0 Switch - TQFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Package Style:TQFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Pericom Saronix-eCera PI3USB102GZLEX - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Type: Additional Fab/AT Sites, BOMTITLE: Additional Fab Sources SPFAB, KF4, MXIC, TYNTEK, and AT Sites PCL, CAT, SAT, TD, and Assembly BOM DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, Diodes has qualified additional manufacturing sites and Bill of Material (BOM) changes:• Diodes internal wafer source in South Portland (SPFAB), Maine, USA.• External wafer source Key Foundry Fab 4 (KF4) in Cheongju, South Korea.• External wafer source Macronix International Co., Ltd. (MXIC), in Hsinchu, Taiwan. • Diodes internal AT site (PCL) in Taoyuan City, Taiwan.The hermetic sealing process for the lid will change from a AuSn process in Faith Long AT to a Kovar process in PCL as described in Table 3A. A comparison between the current die source TASC (Die ED-009IRC) and new die source TYNTEK (Die TK0A09IRG) is provided in Table 7A.• Diodes internal A/T Site (CAT) in Chengdu, China.• Diodes internal AT Site (SAT) in Shanghai, China.• External AT site Fujian Tiandian Optoelectronic Co., Ltd. (TD) located in Fujian, China, including additional BOM and additional die source from Tyntek Corporation (TYNTEK) located in Chunan, Taiwan. Implementation Date: Apr 28, 2026
Part Status:
Pericom Saronix-eCera PI3USB102GZLEX - Technical Attributes
| Data Rate: | 480Mbps |
| No of Channels: | 2 |
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | TQFN-10 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3500 per Reel
Package Style:
TQFN-10
Mounting Method:
Surface Mount