Manufacturer Part #
NX3008PBKW,115
P-Channel 30 V 4.1 Ohm 0.52 nC Surface Mount TrenchMOS FET - SOT-323
Product Specification Section
Nexperia NX3008PBKW,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NX3008PBKW,115 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 4.1Ω |
Rated Power Dissipation: | 260mW |
Qg Gate Charge: | 0.55nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 200mA |
Turn-on Delay Time: | 19ns |
Turn-off Delay Time: | 65ns |
Rise Time: | 30ns |
Fall Time: | 38ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.9V |
Technology: | Si |
Input Capacitance: | 31pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0259
12,000
$0.0251
45,000
$0.0245
75,000
$0.0242
150,000+
$0.0234
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount