text.skipToContent text.skipToNavigation

Manufacturer Part #

474K400RA6-FA

RA Series 400 V 0.47 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Quantic Paktron 474K400RA6-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 400V
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Dissipation Factor: 1%
Height - Max: 11.1mm
Dimension: L  16.5mm x W  7.4mm x H  11.1mm
Mounting Method: Through Hole
Features & Applications

The 474K400RA6-FA is a part of RA Series 400 V 0.47 µF ±10 % Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C

View the RA Series of Polyester Angstor® Capacitor

Pricing Section
Global Stock:
0
USA:
0
1,944
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
10
$2.46
30
$2.42
75
$2.39
200
$2.36
400+
$2.30
Product Variant Information section