Manufacturer Part #
SBAS16HT1G
SBAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323
Product Specification Section
onsemi SBAS16HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAS16HT1G - Technical Attributes
Attributes Table
| Configuration: | Single |
| Average Rectified Current-Max: | 0.2A |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 0.2W |
| Diode Capacitance-Max: | 2pF |
| Peak Current-Max: | 36A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0116
9,000
$0.0113
30,000
$0.011
60,000
$0.0109
120,000+
$0.0106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount