text.skipToContent text.skipToNavigation

Manufacturer Part #

929002725813

Fortimo Edge VO LV2 10.75in 4800lm 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002725813 - Technical Attributes
Attributes Table
Board Type: 1ft Wide Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 4440lm
Typical Flux: 4800lm
Nominal Current: 600mA
Maximum Current: 890mA
Typical Forward Voltage: 44.7V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 273.05 x 32 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,219.20
USD
Quantity
Unit Price
160+
$7.62