Manufacturer Part #
929002770613
FO Strip XU 47.5in 4000lm 940 LV1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Box |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
Signify North America 929002770613 - Product Specification
Signify North America 929002770613 - Technical Attributes
Attributes Table
| Board Type: | Flexible Strip |
| CCT: | 4000K |
| CRI: | 90 |
| Application 1: | Retail |
Pricing Section
Global Stock:
120
USA:
120
Factory Lead Time:
N/A
Quantity
Unit Price
120+
$14.29
Product Variant Information section
Available Packaging
Package Qty:
120 per Box