Manufacturer Part #
SMJD-3612048C-XXN100C20E038ALL
Linear Value Series (3528PD-E1) 4000K 80CRI 2200lm 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-3612048C-XXN100C20E038ALL - Product Specification
Seoul Semiconductor SMJD-3612048C-XXN100C20E038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 2050lm |
| Typical Flux: | 2200lm |
| Nominal Current: | 350mA |
| Maximum Current: | 560mA |
| Typical Forward Voltage: | 34.2V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.10
25
$3.06
50
$3.02
100
$2.99
200+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
180 per Box