Manufacturer Part #
Q65112A9800
SYNIOS P1515 Series 2.15V 50mA 617nm Red Automotive SMD LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM Q65112A9800 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A9800 - Technical Attributes
Attributes Table
| Color: | Red |
| Minimum Flux: | 5.6lm |
| Maximum Current: | 70mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 110°C |
| Application 1: | Automotive Signaling |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0788
5,000
$0.0773
7,500+
$0.0758
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount