Manufacturer Part #
STW9A2PD-G400000P0009G4353SG4A
2835 G4, 3V 90 CRI 3500K 3-Step
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Seoul Semiconductor STW9A2PD-G400000P0009G4353SG4A - Product Specification
Seoul Semiconductor STW9A2PD-G400000P0009G4353SG4A - Technical Attributes
Attributes Table
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 90 |
| Minimum Flux: | 27lm |
| Typical Flux: | 28.4lm |
| Nominal Current: | 65mA |
| Maximum Current: | 300mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 85°C |
| Application 1: | General Lighting |
| Application 2: | Standard Indoor |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
16,000
$0.0171
32,000+
$0.0166
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount