Manufacturer Part #
MP-3030-21C2-30-90
MP Human Centric 3030 min 90 CRI 3000K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices MP-3030-21C2-30-90 - Technical Attributes
Attributes Table
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 90 |
| Typical Flux: | 33lm |
| Nominal Current: | 120mA |
| Maximum Current: | 200mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount