text.skipToContent text.skipToNavigation

Manufacturer Part #

12101A821JAT2A

1210 820 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12101A821JAT2A - Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.60
USD
Quantity
Unit Price
2,000
$0.0693
4,000
$0.0681
8,000
$0.0669
10,000
$0.0666
30,000+
$0.0643
Product Variant Information section