Manufacturer Part #
C3225X7S3A472K160AA
C Series 1210 4700 pF 1 kV ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
TDK C3225X7S3A472K160AA - Technical Attributes
Attributes Table
| Capacitance: | 4700pF |
| Dielectric: | X7S |
| Rated Voltage: | 1kV |
| Tolerance (%): | ±10% |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount