Manufacturer Part #
NMC-H1812X7R104K200TRPLP1KF
NMC-H Series 1812 0.1 uF 200 V ±10 % Tolerance X7R SMT Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NMC-H1812X7R104K200TRPLP1KF - Product Specification
NIC Components NMC-H1812X7R104K200TRPLP1KF - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 200V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 500MΩ |
| Case Size: | 1812 (4532 Metric) |
| Dimension: | T 3.1mm x W 3.2mm x L 4.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
4,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount