Manufacturer Part #
AS7341 EVAL KIT
AS7341 Evaluation Kit Spectral Sensor v1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
ams OSRAM AS7341 EVAL KIT - Technical Attributes
Attributes Table
| Application Type: | Light Sensing |
| Core Supported: | AS7341 |
Features & Applications
AS7341 Eval board is a platform to evaluate ams AS7341 11-channel spectral sensor with the AS7341 Software GUI, running on a Windows personal computer.
The user guide describes the features and functions of the AS7341 11-channel spectral sensor.
The user guide describes the features and functions of the AS7341 11-channel spectral sensor.
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$181.04
3
$178.21
5
$176.91
10
$175.16
20+
$172.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit