text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D27-SOM1-EK1

SAMA5D27 System-On-Module ARM® Cortex®-A5 Embedded Evaluation Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMA5D27-SOM1-EK1 - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: SAMA5D27
Features & Applications

The SAMA5D27 Wireless SOM1 (WLSOM1) is a small, single-sided System-on-Module (SoM) from Microchip which combines a high-performance microprocessor based on the Arm® Cortex®-A5 core with Wi-Fi® and Bluetooth® wireless connectivity.

APPLICATIONS
• IoT devices
• Smart appliances
• Healthcare equipment
• Human-machine interfaces
• Access control panels
• Home automation
• Industrial automation

FEATURES
• 10/100 Ethernet PHY
• USB Device and Host interfaces
• Two CAN interfaces
• 64Mbit serial Quad I/O Flash memory
• 128kbytes of SRAM
• Cache memory:
• 32kbytes in L1, 128kbytes in L2
• Graphics controller
• 18-bit graphic LCD controller
• Camera interface
• 51-channel DMA controller
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$324.59
USD
Quantity
Unit Price
1
$324.59
2+
$309.13
Product Variant Information section