Manufacturer Part #
MCP23X08EV
MCP23X08 8-bit GPIO Expander Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP23X08EV - Product Specification
Microchip MCP23X08EV - Technical Attributes
Attributes Table
| Application Type: | Interfacing Solutions |
| Core Supported: | MCP23008/MCP23S08 |
Features & Applications
MCP23X08EV 8-bit GPIO Expander Evaluation Board demonstrates simple input/output functionality of the MCP23008 (I2C interface) and the MCP23S08 (SPI interface). The system demonstrates the simplicity of monitoring four inputs and applying the level to associated outputs.
Features:
- Demonstrates the MCP23X08 devices in a simple I/O application
- Includes two I/O expanders that are switch selectable: the MCP23008 with I2C interface and the MCP23S08 with SPI interface
- ICSP header for the PIC10F202 allows users to customize firmware to further evaluate the MCP23X08
- Jumpers and headers allow the MCP23X08 to connect directly to custom applications for prototype work
- Can be powered from a 3.0 V to 5.5 V DC power source
Kit includes:
- One MCP23008/MCP23S08 Evaluation Board
- MCP23008 GPIO Expander with I2C interface (installed)
- MCP23S08 GPIO Expander with SPI interface (installed)
- MCP23008/MCP23S08 Data Sheet (DS21919)
- MCP23008/MCP23S08 Evaluation Board User’s Guide (DS51530)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$72.34
4
$71.29
10
$70.60
25
$69.92
40+
$68.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk