text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6221-EK

AS6221 Series Digital Temperature Sensor Evaluation Kit

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS6221-EK - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: AS6221
Supply Voltage: 1.71V to 3.6V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.36
USD
Quantity
Unit Price
1
$12.36
5
$12.20
25
$12.05
75
$11.95
200+
$11.77
Product Variant Information section