Manufacturer Part #
AC164343
MPLAB PM3 Socket Module for dsPIC33F/PIC24H/PIC32MX Series MCU
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AC164343 - Technical Attributes
Attributes Table
| Application Type: | Adaptor Module |
| Core Supported: | PIC24 |
Features & Applications
The AC164343 is Socket Module for dsPIC33F/PIC24H/PIC32MX Series MCU. This device is lead free.
This PM3 socket module is for the dsPIC33F/PIC24H and PIC32MX MCU families of package type 64L QFN (9x9mm body size). This socket module will interface with the PM3 production programmer (DV007004) for mass production, device programming needs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$318.77
2+
$303.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit