SLG4DVKDIP in Kit by Renesas | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLG4DVKDIP

Programmable Logic IC Development Tools GreenPAK DIP Development Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Renesas SLG4DVKDIP - Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: SLG46xxxx
Features: GreenPAK Device
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$49.42
USD
Quantity
Unit Price
1
$49.42
4
$48.73
15
$48.08
25
$47.84
50+
$47.06
Product Variant Information section