Référence fabricant
ATSAML10E15A-AUT
SAML10: 32KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP-32
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1600 par Reel Style d'emballage :TQFP-32 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip ATSAML10E15A-AUT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Implement new carrier tape design, cover tape design, and corner reinforcement on the inner box for ATSAMD21E1xx, ATSAML10E1xx, ATSAML11E1xx, ATSAMD20E1xx, ATSAML21E1xx, ATXMEGA32Exx, ATXMEGA16Exx, ATXMEGA8E5xx, AT32UC3A12xx, AT32UC3A15xx, and AT32UC3A11 device families available in 100L TQFP (14x14x1mm) and 32L TQFP (7x7x1mm) packages.Reason for Change: To improve manufacturability by implementing new carrier tape design, cover tape design, and corner reinforcement on the inner box.Estimated First Ship Date: 09 December 2025 (date code: 2550)
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGE*****Description of Change: Qualification of palladium-coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATSAMC20E1xx, ATSAMC21E1xx, ATSAMD20E1xx, ATSAMD21E1xx, ATSAMDA1E1xx, ATSAML10E1xx, ATSAML11E1xx, ATSAML21E1xx, PIC32CM1216JH01032, PIC32CM1216MC00032, PIC32CM1602GV00032, PIC32CM2532JH00032, PIC32CM2532JH01032, PIC32CM3204GV00032, PIC32CM3204JH00032, PIC32CM6408JH00032 and PIC32CM6408MC00032 device families available in 32L TQFP (7x7x1mm) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium-coated copper with gold flash (CuPdAu) bond wire as an additional wire material.Estimated First Ship Date: 13 October 2025 (date code: 2542)*Revision History: August 27, 2025: Issued final notification. The new die attach material was qualified via PCN #CENO-16EGCZ399 on July 22, 2025.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Statut du produit:
Microchip ATSAML10E15A-AUT - Caractéristiques techniques
| Style d'emballage : | TQFP-32 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1600 par Reel
Style d'emballage :
TQFP-32
Méthode de montage :
Surface Mount