Manufacturer Part #
Z8F08A28100KITG
Z8 Series Encore! XP® F08xA Series Development Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F08A28100KITG - Technical Attributes
Attributes Table
| Application Type: | Embedded Control |
| Core Supported: | Z8 Encore |
Features & Applications
The Z8F08A28100KITG is a Z8 Encore XP Development Kit. It is a complete solution that provides all of the necessary hardware and software tools to evaluate features of Z8 Encore F082A Series MCU and to start developing an application before building the hardware.
It supports the Z8 Encore XP family of microcontrollers with 8KB of flash memory. The also consist of new features such as a full range temperature sensor and a transimpedance amplifier, which have their outputs processed by an enhanced sigma-delta analog to digital converter. The Z8 Encore XP® F08xA series MCU is perfect for a wide range of consumer and industrial applications.
Features:
- Z8 Encore! XP® F08xA MCU
- Three LEDs
- RS-232 interface
- IrDA transceiver
- Two Push Buttons, RESET and TEST
- 5 V DC power connector
- On-chip debugger interface
- Header for ADC input (not present on 8-pin board)
- Prototyping area
- External interface connectors
- 2.7 to 3.6 V operating range with 5 V tolerant inputs
Kit Contents:
Hardware
- Z8 Encore! XP® F08xA Series Development Board
- Serial or USB Smart Cable
- 5 V DC Universal Power Supply
Software
- ZDS II Integrated Development Environment (IDE)
- ANSI C-Compiler
- Sample Code
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$34.74
3
$34.20
5
$33.95
10
$33.61
20+
$33.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk