Manufacturer Part #
AC164127-8
Display Modules For Truly Graph Display 5.7 640x480 Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AC164127-8 - Technical Attributes
Attributes Table
| Application Type: | LCD Solutions |
| Core Supported: | PICtail |
Features & Applications
The AC164127-8 is a Graphics Display Truly 5.7 800x480 demonstration board for evaluating graphics-display solution and graphics library for 16 and 32-bit microcontrollers. which is used in LCD solutions application.
This expansion board is compatible with LCD controller boards such as the Graphics Controller PICtail Plus Epson S1D13517 Board.
Features:
- TFT Display with 24-bit parallel RGB interface and 4-wire, resistive-touch interface
- Resistive-touch controller (AR1020) interfaced to the MCU through the SPI module
- Additional direct interface to MCU for 4-wire, resistive-touch signals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1+
$512.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit