text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WT-7

1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Diodes Incorporated 1N4148WT-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 250mA
Peak Current-Max: 1A
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The 1N4148WT-7 is a part of 1N4148 series High Conductance 80 V Reverse Voltage 125 mA Rectified Current 150 mW Surface Mount Fast Switching Diode available in a SOD-523 package.

Product Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation 150 mW
  • Thermal Resistance Junction to Ambient Air 833 °C/W
  • Operating and Storage Temperature Range -65 °C to +150 °C
  • Total Capacitance is 2 pF
  • Reverse Breakdown Voltage is 75 V
  • Non-Repetitive Peak Reverse Voltage is 100 V
Pricing Section
Global Stock:
21,000
USA:
21,000
765,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.20
USD
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0218
15,000
$0.0216
45,000
$0.0211
75,000+
$0.0206
Product Variant Information section