Manufacturer Part #
BZT55C5V1-GS18
DIODE ZENER 5.1V 500MW SOD80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZT55C5V1-GS18 - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 0.2A |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 60Ω |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0206
20,000
$0.0203
30,000
$0.0201
40,000
$0.02
50,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount