text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA06LT1G

MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23

Product Specification Section
onsemi MMBTA06LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 100
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Features & Applications

The MMBTA06LT1G is a NPN silicon driver transistor with voltage of 80 V, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
3,702,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.90
USD
Quantity
Unit Price
3,000
$0.0153
9,000
$0.0149
15,000
$0.0147
60,000
$0.0143
90,000+
$0.014