text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD50N10S3L16ATMA1

Single N-Channel 100 V 15 mOhm 49 nC OptiMOS™ Power Mosfet - TO-252-3-11

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD50N10S3L16ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 49nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,550.00
USD
Quantity
Unit Price
2,500+
$2.22
Product Variant Information section