text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBE30LPBF

Single N-Channel 800 V 3 Ohms Surface Mount Power Mosfet - TO-262

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFBE30LPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 125|W
Qg Gate Charge: 78nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,860.00
USD
Quantity
Unit Price
50
$2.96
150
$2.93
500
$2.89
1,000
$2.86
2,000+
$2.82
Product Variant Information section