Manufacturer Part #
CR2450
Coin Cell Battery Manganese Dioxide Lithium Batteries
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Tray Mounting Method:Clip |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Murata CR2450 - Technical Attributes
Attributes Table
| Chemistry: | Lithium |
| Rated Voltage: | 3V |
| Capacity: | 610mAh |
| Rechargeable: | No |
| Discharge Current: | 0.2mA |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Clip |
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
900+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
900 per Tray
Mounting Method:
Clip