text.skipToContent text.skipToNavigation

Manufacturer Part #

E91VP

Size AA 1.5 V Non Rechargeable Alkaline Cylindrical Cell Battery

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Energizer E91VP - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Rechargeable: No
Number of Cells: 1
Operating Temp Range: -18°C to +55°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
620
Multiple Of:
620
Total
$201.50
USD
Quantity
Unit Price
75
$0.335
150
$0.33
300
$0.325
750
$0.315
1,500+
$0.305
Product Variant Information section