Manufacturer Part #
EN91
INDUSTRIAL ALK AA- full case only
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Energizer | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:144 per Box |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Energizer EN91 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Belgium
HTS Code:
8506.10.00.90
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Energizer EN91 - Technical Attributes
Attributes Table
| Chemistry: | Alkaline |
| Rated Voltage: | 1.5V |
| Battery Cell Size: | AA |
| Rechargeable: | No |
| Number of Cells: | 1 |
| Operating Temp Range: | -18°C to +55°C |
| Dimension: | H 50.5mm x D 14.5mm |
Pricing Section
Global Stock:
21,744
USA:
21,744
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
144
$0.37
288
$0.365
576
$0.36
2,160+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
144 per Box