Manufacturer Part #
009155005541006
MOBO® 2.5 mm Pitch Right Angle Battery Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
KYOCERA AVX 009155005541006 - Technical Attributes
Attributes Table
| Dimension: | H 4mm x L 14mm x W 3.8mm |
| Mounting Style: | Right Angle |
| Termination Style: | PCB |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.85
2,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel