text.skipToContent text.skipToNavigation

Manufacturer Part #

4400.0098

T11 Series 0.3 A Threaded Neck Single Pole Push to Reset Circuit Breaker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4400.0098 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 0.3A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$719.00
USD
Quantity
Unit Price
1
$7.55
4
$7.45
15
$7.35
30
$7.30
75+
$7.19
Product Variant Information section