Manufacturer Part #
0034.3125
FST Series Time Lag 250 V 6.3 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0034.3125 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 6.3A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 190A |
| Dimension: | L 20mm x D 5mm |
| Storage Temperature Range: | 0°C to 60°C |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.42
150
$0.41
400
$0.405
1,500
$0.395
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount