text.skipToContent text.skipToNavigation

Manufacturer Part #

0229.500HXP

229 Series Slo-Blo 250 V 0.5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse 0229.500HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.5mm
Pricing Section
Global Stock:
1,115
USA:
1,115
715
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
75
$0.29
200
$0.28
750
$0.275
2,000
$0.27
7,500+
$0.26
Product Variant Information section