text.skipToContent text.skipToNavigation

Manufacturer Part #

0287005.PXCN

287 Series Fast-Acting 32 V 5 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Littelfuse 0287005.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 17.85mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Tan
Typical Melting I2t (A2sec): 26A
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
340,185
USA:
340,185
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$18.82
USD
Quantity
Unit Price
200
$0.0941
500
$0.092
2,000
$0.089
5,000
$0.087
20,000+
$0.0823
Product Variant Information section